LT1210CT7#PBF

Analog Devices
584-LT1210CT7#PBF
LT1210CT7#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.1A, 35MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.527

Stock:
1.527 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,15 € 18,15 €
14,50 € 145,00 €
13,03 € 651,50 €
12,83 € 1.283,00 €
12,34 € 3.085,00 €
12,05 € 6.025,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,64 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
REACH - SVHC:
1 Channel
35 MHz
900 V/us
3 mV
15 V
5 V
35 mA
2 A
62 dB
3 nV/sqrt Hz
TO-220-7
Through Hole
Shutdown
0 C
+ 70 C
LT1210
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 2 pA
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 2,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.