LT1206CR#TRPBF

Analog Devices
584-LT1206CR#TRPBF
LT1206CR#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 250mA/60MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,52 € 14,52 €
11,52 € 115,20 €
10,76 € 269,00 €
9,94 € 994,00 €
9,48 € 2.370,00 €
9,19 € 4.595,00 €
Full Reel (Order in multiples of 750)
9,18 € 6.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,52 €
Min:
1

Similar Product

Analog Devices LT1206CR#PBF
Analog Devices
High Speed Operational Amplifiers 250mA/60MHz C F Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1206
1 Channel
900 V/us
71 dB
62 dB
500 mA
3 mV
36 V
10 V
20 mA
- 40 C
+ 85 C
SMD/SMT
DDPAK-7
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 3.6 nV/sqrt Hz
In - Input Noise Current Density: 2 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99