LT1204CSW#TRPBF

Analog Devices
584-LT1204CSW#TRPBF
LT1204CSW#TRPBF

Mfr.:

Description:
Video Switch ICs 4-In Video Multxer w/ 75MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
14,05 € 14.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,04 €
Min:
1

Similar Product

Analog Devices LT1204CSW#PBF
Analog Devices
Video Switch ICs 4-In Video Multxer w/ 75MHz C F Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
Video Switches
SMD/SMT
SOIC-Wide-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Product Type: Video Switch ICs
Series: LT1204
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.