LT1194CS8#PBF

584-LT1194CS8#PBF
LT1194CS8#PBF

Mfr.:

Description:
Video Amplifiers Video Difference Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,53 € 10,53 €
8,24 € 82,40 €
8,02 € 200,50 €
6,80 € 680,00 €
6,56 € 3.280,00 €
6,41 € 6.410,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT1194
1 Channel
350 MHz
35 MHz
500 V/us
87 mA
500 nA
1 mV
18 V
4 V
35 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Maximum Input Resistance: 30 kOhms
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.