LT1181AISW#PBF

Analog Devices
584-LT1181AISW#PBF
LT1181AISW#PBF

Mfr.:

Description:
RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 10,12 €
7,94 € 79,40 €
7,09 € 177,25 €
6,67 € 626,98 €
6,30 € 3.257,10 €
6,17 € 6.379,78 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LT1181A
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
9 mA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 45 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.