LT1181ACSW#PBF

Analog Devices
584-LT1181ACSW#PBF
LT1181ACSW#PBF

Mfr.:

Description:
RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283
Can Dispatch Immediately
On Order:
752
Expected 6/22/2026
893
Expected 10/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,31 € 63,10 €
5,61 € 140,25 €
5,26 € 494,44 €
5,09 € 1.435,38 €
4,97 € 2.569,49 €
4,86 € 5.025,24 €
2.538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,11 €
Min:
1

Similar Product

Analog Devices LT1181ACSW#TRPBF
Analog Devices
RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LT1181A
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
9 mA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 5 V
Output Current: 17 mA
Pd - Power Dissipation: 45 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us, 350 ns
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 724 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99