LT1179ACN#PBF

Analog Devices
584-LT1179ACN#PBF
LT1179ACN#PBF

Mfr.:

Description:
Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €
13,83 € 138,30 €
10,84 € 271,00 €
10,57 € 2.642,50 €
10,35 € 5.175,00 €
10,07 € 10.070,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
85 kHz
40 mV/us
3 nA
44 V
2 V
12 uA
30 mA
106 dB
49 nV/sqrt Hz
PDIP-14
Through Hole
LT1179
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99