LT1175CS8#PBF

Analog Devices
584-LT1175CS8#PBF
LT1175CS8#PBF

Mfr.:

Description:
LDO Voltage Regulators 500mA Neg L Drop uP Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,59 € 65,90 €
6,12 € 153,00 €
5,60 € 560,00 €
5,31 € 1.593,00 €
5,09 € 5.090,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,45 €
Min:
1

Similar Product

Analog Devices LT1175CS8#TRPBF
Analog Devices
LDO Voltage Regulators 500mA Neg L Drop uP Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
500 mA
1 Output
Negative
45 uA
- 20 V
20 V
Adjustable
0 C
+ 125 C
100 mV
LT1175
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 450 mV
Line Regulation: 0.003 %/V
Load Regulation: 0.1 %
Operating Supply Current: 45 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Negative Micropower
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99