LT1175CS8-5#TRPBF

Analog Devices
584-LT1175CS8-5TRPBF
LT1175CS8-5#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 500mA Neg L Drop uP Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.266

Stock:
1.266 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,45 € 8,45 €
6,59 € 65,90 €
6,12 € 153,00 €
5,61 € 561,00 €
5,33 € 1.332,50 €
5,22 € 2.610,00 €
5,10 € 5.100,00 €
Full Reel (Order in multiples of 2500)
4,82 € 12.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,45 €
Min:
1

Similar Product

Analog Devices LT1175CS8-5#PBF
Analog Devices
LDO Voltage Regulators 500mA Neg L Drop uP Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
500 mA
1 Output
Negative
45 uA
- 20 V
- 4.3 V
Fixed
0 C
+ 125 C
100 mV
LT1175
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Line Regulation: 0.003 %/V
Load Regulation: 0.1 %
Operating Supply Current: 45 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Negative Micropower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Negative Linear Regulators

Analog Devices Inc. Negative Linear Regulators are a broad line of high-performance low dropout linear regulators. The LDOs offer very low dropout, fast transient response, and excellent line and load regulation. Analog Devices Inc. Negative Linear Regulators have a wide 0.9V to 80V input voltage range and an output currents range from 100mA to 10A with negative outputs.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.