LT1169CS8#PBF

Analog Devices
584-LT1169CS8#PBF
LT1169CS8#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x L N, pAere Bias C, JFET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
10,33 € 103,30 €
9,64 € 241,00 €
8,88 € 888,00 €
8,46 € 2.538,00 €
8,31 € 4.155,00 €
8,09 € 8.090,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.3 MHz
4.2 V/us
2 mV
20 pA
40 V
20 V
5.3 mA
95 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1169
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Gain V/V: 4500 V/mV
In - Input Noise Current Density: 1 fA
Input Type: JFET
Ios - Input Offset Current: 2.5 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 13.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.