LT1168CN8#PBF

Analog Devices
584-LT1168CN8#PBF
LT1168CN8#PBF

Mfr.:

Description:
Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
8,78 € 87,80 €
8,42 € 421,00 €
7,41 € 741,00 €
7,05 € 1.762,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1168
1 Channel
400 kHz
500 mV/us
140 dB
40 pA
20 uV
40 V
4.6 V
350 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Single Resistor Gain Programmable Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain Error: 0.08 %
GBP - Gain Bandwidth Product: 400 kHz
In - Input Noise Current Density: 0.074 pA/sqrt Hz
Ios - Input Offset Current: 60 pA
Output Current per Channel: 32 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.