LT1167CS8#TRPBF

Analog Devices
584-LT1167CS8#TRPBF
LT1167CS8#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.346

Stock:
2.346 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,47 € 10,47 €
8,21 € 82,10 €
7,65 € 191,25 €
7,03 € 703,00 €
6,97 € 1.742,50 €
6,70 € 3.350,00 €
6,54 € 6.540,00 €
Full Reel (Order in multiples of 2500)
6,38 € 15.950,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,47 €
Min:
1

Similar Product

Analog Devices LT1167CS8#PBF
Analog Devices
Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1167
1 Channel
1 MHz
1.2 V/us
140 dB
50 pA
20 uV
40 V
4.6 V
900 uA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Gain Error: 0.04 %
GBP - Gain Bandwidth Product: 1 MHz
In - Input Noise Current Density: 124 fA
Ios - Input Offset Current: 100 pA
Output Current per Channel: 27 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.