LT1167CS8-1#PBF

Analog Devices
584-LT1167CS8-1#PBF
LT1167CS8-1#PBF

Mfr.:

Description:
Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
8,21 € 82,10 €
7,65 € 191,25 €
7,03 € 703,00 €
6,68 € 2.004,00 €
6,55 € 3.275,00 €
6,41 € 6.410,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1167
1 Channel
1.2 V/us
50 pA
20 uV
40 V
4.6 V
900 uA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
GBP - Gain Bandwidth Product: 1 MHz
In - Input Noise Current Density: 124 fA
Output Current per Channel: 27 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 7,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.