LT1167ACS8#TRPBF

Analog Devices
584-LT1167ACS8#TRPBF
LT1167ACS8#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.496
Expected 9/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,18 € 17,18 €
13,70 € 137,00 €
12,83 € 320,75 €
11,95 € 1.195,00 €
11,66 € 2.915,00 €
11,55 € 5.775,00 €
11,46 € 11.460,00 €
Full Reel (Order in multiples of 2500)
10,67 € 26.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1167
1 Channel
1.2 V/us
140 dB
50 pA
40 V
4.6 V
900 uA
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
GBP - Gain Bandwidth Product: 1 MHz
In - Input Noise Current Density: 124 fA
Output Current per Channel: 27 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.