LT1167ACS8

584-LT1167ACS8
LT1167ACS8

Mfr.:

Description:
Instrumentation Amplifiers LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LT1167
1 Channel
1.2 V/us
140 dB
50 pA
40 V
4.6 V
900 uA
SOIC-8
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
In - Input Noise Current Density: 124 fA
Output Current per Channel: 27 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99