LT1162ISW

584-LT1162ISW
LT1162ISW

Mfr.:

Description:
Gate Drivers LT1162 - Half-/Full-Bridge N-Channel Power MOSFET Drivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1162ISW#PBF
Analog Devices
Gate Drivers Half-/Full-Bridge N-Ch Pwr MOSFET Drvrs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-24
LT1162
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 60 V
Input Voltage - Min: 8 V
Product Type: Gate Drivers
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99