LT1158CSW#PBF

Analog Devices
584-LT1158CSW#PBF
LT1158CSW#PBF

Mfr.:

Description:
Gate Drivers Half Bridge N-Ch Pwr MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
10,15 € 101,50 €
9,73 € 243,25 €
8,56 € 804,64 €
8,14 € 2.295,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,92 €
Min:
1

Similar Product

Analog Devices LT1158CSW#TRPBF
Analog Devices
Gate Drivers Half Bridge N-Ch Pwr MOSFET Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SOIC-16
2 Driver
2 Output
500 mA
5 V
30 V
Inverting, Non-Inverting
130 ns
120 ns
0 C
+ 70 C
LT1158
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 36 V
Input Voltage - Min: 4.5 V
Operating Supply Current: 13 mA
Product Type: Gate Drivers
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.