LT1136ACSW#PBF

Analog Devices
584-LT1136ACSW#PBF
LT1136ACSW#PBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,74 € 15,74 €
11,95 € 119,50 €
9,39 € 253,53 €
9,38 € 1.013,04 €
9,24 € 2.494,80 €
9,05 € 4.642,65 €
8,81 € 9.039,06 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LT1136A
Transceiver
250 kb/s
4 Driver
5 Receiver
Full Duplex
12 V
4.5 V
SMD/SMT
15 mA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 125 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 27
Subcategory: Interface ICs
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99