LT1133ACN#PBF

Analog Devices
584-LT1133ACN#PBF
LT1133ACN#PBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €
9,80 € 98,00 €
8,45 € 253,50 €
8,27 € 2.108,85 €
8,04 € 4.100,40 €
7,94 € 7.979,70 €
2.505 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-24
LT1133A
Transceiver
250 kb/s
3 Driver
5 Receiver
Full Duplex
12 V
4.5 V
Through Hole
15 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 125 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 15
Subcategory: Interface ICs
Unit Weight: 6,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99