LT1132ACSW#PBF

Analog Devices
584-LT1132ACSW#PBF
LT1132ACSW#PBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
10,85 € 108,50 €
9,98 € 249,50 €
9,24 € 887,04 €
8,96 € 2.293,76 €
8,63 € 4.418,56 €
8,53 € 8.734,72 €
2.528 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
LT1132A
Transceiver
250 kb/s
5 Driver
3 Receiver
Full Duplex
12 V
4.5 V
SMD/SMT
15 mA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Pd - Power Dissipation: 125 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 32
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.