LT1129CST-5

584-LT1129CST-5
LT1129CST-5

Mfr.:

Description:
LDO Voltage Regulators LT1129 - Micropower Low Dropout Regulators with Shutdown

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1129CST-5#PBF
Analog Devices
LDO Voltage Regulators uP L Drop Regs w/ SD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SOT-3
5 V
700 mA
1 Output
Positive
50 uA
64 dB
Fixed
0 C
+ 125 C
130 mV
LT1129
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 700 mV
Ib - Input Bias Current: 300 nA
Line Regulation: 1.5 mV
Load Regulation: 20 mV
Operating Supply Current: 50 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Micropower Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99