LT1128CS8#TRPBF

Analog Devices
584-LT1128CS8#TRPBF
LT1128CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers Ultra L N Prec Hi Speed Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.248

Stock:
2.248 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,84 € 15,84 €
12,59 € 125,90 €
11,59 € 289,75 €
10,97 € 1.097,00 €
Full Reel (Order in multiples of 2500)
9,57 € 23.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,52 €
Min:
1

Similar Product

Analog Devices LT1128CS8#PBF
Analog Devices
Precision Amplifiers Ultra L N Prec Hi Speed Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
20 MHz
6 V/us
25 nA
44 V
8 V
7.4 mA
30 mA
126 dB
850 pV/sqrt Hz
SOIC-8
SMD/SMT
LT1128
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 1 pA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99