LT1127CSW#PBF

584-LT1127CSW#PBF
LT1127CSW#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Quad Decompensated Low Noise, High Speed Precision Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Quantities greater than 619 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,52 € 20,52 €
16,58 € 165,80 €
15,89 € 397,25 €
14,00 € 1.316,00 €
13,99 € 7.232,83 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1126
4 Channel
65 MHz
11 V/us
126 dB
22 mA
7 nA
30 uV
44 V
8 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Decompensated Low Noise Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 2.7 nV/sqrt Hz
Gain V/V: 15 V/uV
In - Input Noise Current Density: 300 fA
Ios - Input Offset Current: 7 nA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.