LT1125CSW#PBF

Analog Devices
584-LT1125CSW#PBF
LT1125CSW#PBF

Mfr.:

Description:
Precision Amplifiers 4x L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
329
Expected 8/18/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €
14,42 € 144,20 €
13,01 € 325,25 €
12,32 € 1.158,08 €
11,98 € 3.378,36 €
11,73 € 6.064,41 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,47 €
Min:
1

Similar Product

Analog Devices LT1125CSW#TRPBF
Analog Devices
Precision Amplifiers 4x L N, Hi Speed Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
12.5 MHz
4.5 V/us
30 uV
7 nA
44 V
8 V
2.3 mA
22 mA
126 dB
2.7 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1125
Tube
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
Gain V/V: 15 V/uV
In - Input Noise Current Density: 300 fA
Ios - Input Offset Current: 7 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.