LT1124ACN8#PBF

Analog Devices
584-LT1124ACN8#PBF
LT1124ACN8#PBF

Mfr.:

Description:
Precision Amplifiers 2x L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
8,11 € 81,10 €
7,56 € 378,00 €
6,39 € 639,00 €
6,17 € 1.542,50 €
5,99 € 2.995,00 €
5,88 € 5.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
12.5 MHz
4.5 V/us
20 uV
7 nA
44 V
8 V
2.3 mA
22 mA
126 dB
2.7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LT1124
Tube
Amplifier Type: Low Noise, High Speed Amplifier
Brand: Analog Devices
Gain V/V: 17 V/uV
In - Input Noise Current Density: 300 fA
Ios - Input Offset Current: 5 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 8,644 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.