LT1122CS8#TRPBF

Analog Devices
584-LT1122CS8#TRPBF
LT1122CS8#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Fast Settling, JFET In Op Amp
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
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,61 € 14.025,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,68 €
Min:
1

Similar Product

Analog Devices LT1122CS8#PBF
Analog Devices
Operational Amplifiers - Op Amps Fast Settling, JFET In Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
14 MHz
80 V/us
10 pA
40 V
20 V
7.5 mA
20 mA
99 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1122
Reel
Brand: Analog Devices
In - Input Noise Current Density: 2 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.