LT1120IS8

584-LT1120IS8
LT1120IS8

Mfr.:

Description:
LDO Voltage Regulators LT1120 - Micropower Regulator with Comparator and Shutdown

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SOIC-8
Adjustable
125 mA
1 Output
Positive
2.9 V
36 V
96 dB
Adjustable
- 40 C
+ 100 C
200 mV
LT1120
Brand: Analog Devices
Dropout Voltage - Max: 650 mV
Ib - Input Bias Current: 15 nA
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Operating Supply Current: 40 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.