LT1118CS8#PBF

Analog Devices
584-LT1118CS8#PBF
LT1118CS8#PBF

Mfr.:

Description:
LDO Voltage Regulators L IQ, L Drop, 800mA, Source & Sink Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
5,66 € 56,60 €
5,18 € 518,00 €
4,91 € 982,00 €
4,81 € 2.405,00 €
4,70 € 4.700,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
800 mA
1 Output
Positive
600 uA
3 V
15 V
80 dB
Adjustable
0 C
+ 70 C
1 V
LT1118
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 1.3 V
Line Regulation: 6 mV
Load Regulation: 6 mV
Operating Supply Current: 600 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99