LT1117CST#PBF

Analog Devices
584-LT1117CST#PBF
LT1117CST#PBF

Mfr.:

Description:
LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119
Can Dispatch Immediately
On Order:
156
Expected 6/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
4,21 € 42,10 €
3,68 € 92,00 €
3,53 € 275,34 €
3,35 € 783,90 €
3,21 € 1.752,66 €
3,16 € 3.204,24 €
3,12 € 8.030,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,48 €
Min:
1

Similar Product

Analog Devices LT1117CST#TRPBF
Analog Devices
LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-223-3
Adjustable
800 mA
1 Output
Positive
5 mA
2.45 V
15 V
75 dB
Adjustable
0 C
+ 125 C
1.1 V
LT1117
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 1.3 V
Line Regulation: 0.035 %
Load Regulation: 0.1 %
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Unit Weight: 233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99