LT1113CS8#TRPBF

Analog Devices
584-LT1113CS8#TRPBF
LT1113CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x L N, Prec, JFET In Op Amps
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
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,54 € 16.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,81 €
Min:
1

Similar Product

Analog Devices LT1113CS8#PBF
Analog Devices
Precision Amplifiers 2x L N, Prec, JFET In Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.6 MHz
3.9 V/us
300 pA
40 V
9 V
5.3 mA
12 mA
98 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1113
Reel
Brand: Analog Devices
In - Input Noise Current Density: 10 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.