LT1112IN8#PBF

Analog Devices
584-LT1112IN8#PBF
LT1112IN8#PBF

Mfr.:

Description:
Precision Amplifiers 2x L Pwr Prec, pA In Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,79 € 57,90 €
5,12 € 256,00 €
4,63 € 463,00 €
4,57 € 2.285,00 €
4,45 € 4.450,00 €
4,42 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
300 mV/us
25 uV
70 pA
40 V
2 V
350 uA
10 mA
136 dB
14 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LT1112
Tube
Amplifier Type: Precision Low Power Operational Amplifier
Brand: Analog Devices
Gain V/V: 5000 V/mV
In - Input Noise Current Density: 0.0008 pA
Ios - Input Offset Current: 60 pA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 74 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.