LT1112ACN8#PBF

Analog Devices
584-LT1112ACN8#PBF
LT1112ACN8#PBF

Mfr.:

Description:
Precision Amplifiers 2x L Pwr Prec, pA In Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,82 € 78,20 €
6,95 € 347,50 €
6,68 € 668,00 €
6,30 € 1.575,00 €
6,06 € 3.030,00 €
5,97 € 5.970,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
300 mV/us
20 uV
70 pA
40 V
2 V
350 uA
10 mA
136 dB
14 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LT1112
Tube
Amplifier Type: Low Power Precision Amplifier
Brand: Analog Devices
Gain V/V: 5000 V/mV
In - Input Noise Current Density: 0.0008 pA
Ios - Input Offset Current: 50 pA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.