LT1102ACN8#PBF

Analog Devices
584-LT1102ACN8#PBF
LT1102ACN8#PBF

Mfr.:

Description:
Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,93 € 18,93 €
15,14 € 151,40 €
13,62 € 681,00 €
12,83 € 1.283,00 €
12,40 € 3.100,00 €
12,15 € 6.075,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1102
1 Channel
3.5 MHz
30 V/us
98 dB
3 pA
200 uV
40 V
18 V
3.3 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 19 nV/sqrt Hz
GBP - Gain Bandwidth Product: 35 MHz
In - Input Noise Current Density: 1.5 pA
Output Current per Channel: 20 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.