LT1101ISW#TRPBF

Analog Devices
584-LT1101ISW#TRPBF
LT1101ISW#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
12,39 € 12.390,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,31 €
Min:
1

Similar Product

Analog Devices LT1101ISW#PBF
Analog Devices
Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1101
1 Channel
100 mV/us
112 dB
6 nA
44 V
2.3 V
92 uA
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 43 nV/sqrt Hz
GBP - Gain Bandwidth Product: 370 kHz
In - Input Noise Current Density: 60 fA
Output Current per Channel: 25 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99