LT1085CT

584-LT1085CT
LT1085CT

Mfr.:

Description:
LDO Voltage Regulators LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
TO-220-3
Adjustable
3 A
1 Output
Positive
2.55 V
30 V
75 dB
Adjustable
0 C
+ 150 C
1.3 V
LT1085
Brand: Analog Devices
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.05 %
Load Regulation: 0.2 V
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Positive Adjustable Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.