LT1080CN#PBF

Analog Devices
584-LT1080CN#PBF
LT1080CN#PBF

Mfr.:

Description:
RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
6,92 € 69,20 €
6,59 € 131,80 €
6,27 € 627,00 €
5,89 € 1.531,40 €
5,73 € 2.865,00 €
5,62 € 5.620,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-18
LT1080
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
Through Hole
12 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Output Current: 12 mA
Pd - Power Dissipation: 110 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 20
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.