LT1079SW#TRPBF

Analog Devices
584-LT1079SW#TRPBF
LT1079SW#TRPBF

Mfr.:

Description:
Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,25 € 13,25 €
10,48 € 104,80 €
9,79 € 244,75 €
9,05 € 905,00 €
9,04 € 2.260,00 €
8,51 € 4.255,00 €
Full Reel (Order in multiples of 1000)
8,16 € 8.160,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,25 €
Min:
1

Similar Product

Analog Devices LT1079SW#PBF
Analog Devices
Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
200 kHz
70 mV/us
6 nA
44 V
2.2 V
38 uA
15 mA
110 dB
28 nV/sqrt Hz
SOIC-16
SMD/SMT
LT1079
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 60 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99