LT1078SW#PBF

Analog Devices
584-LT1078SW#PBF
LT1078SW#PBF

Mfr.:

Description:
Precision Amplifiers uP, 2x, 1x S, Prec Op Amps
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
8,51 € 85,10 €
7,49 € 187,25 €
7,17 € 673,98 €
7,15 € 2.016,30 €
6,94 € 3.587,98 €
6,87 € 7.103,58 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
200 kHz
70 mV/us
6 nA
44 V
2.2 V
38 uA
15 mA
110 dB
28 nV/sqrt Hz
SOIC-16
SMD/SMT
LT1078
Tube
Brand: Analog Devices
In - Input Noise Current Density: 60 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
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
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.