LT1076CR-5#PBF

Analog Devices
584-LT1076CR-5#PBF
LT1076CR-5#PBF

Mfr.:

Description:
Switching Voltage Regulators 5V Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,15 € 13,15 €
10,40 € 104,00 €
9,29 € 464,50 €
8,80 € 880,00 €
8,57 € 2.142,50 €
8,25 € 4.125,00 €
8,08 € 8.080,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,15 €
Min:
1

Similar Product

Analog Devices LT1076CR-5#TRPBF
Analog Devices
Switching Voltage Regulators 5V Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
DDPAK-7
Buck
2.5 V to 50 V
1.6 A
1 Output
8.5 mA
100 kHz
0 C
+ 70 C
LT1076-5
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 8 V to 60 V
Operating Supply Current: 8.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Bipolar Switching Regulator
Unit Weight: 1,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99