LT1074IT

584-LT1074IT
LT1074IT

Mfr.:

Description:
Switching Voltage Regulators LT1074 - Step-Down Switching Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1074IT#06PBF
Analog Devices
Switching Voltage Regulators Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Through Hole
TO-220-5
Buck
2.5 V to 50 V
4.4 A
1 Output
7.3 V
45 V
100 kHz
- 40 C
+ 85 C
LT1074
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 8.5 mA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99