LT1072CSW#PBF

Analog Devices
584-LT1072CSW#PBF
LT1072CSW#PBF

Mfr.:

Description:
Switching Voltage Regulators 1.25A Hi Eff Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,76 € 10,76 €
8,50 € 85,00 €
7,10 € 177,50 €
5,91 € 555,54 €
5,82 € 3.008,94 €
5,59 € 5.780,06 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Boost, Buck, Cuk, Flyback, Forward, Inverting
Adjustable
1.25 A
1 Output
6 mA
40 kHz
0 C
+ 100 C
LT1072
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3 V to 40 V
Operating Supply Current: 6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99