LT1057SW#PBF

Analog Devices
584-LT1057SW#PBF
LT1057SW#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,64 € 13,64 €
11,67 € 116,70 €
9,60 € 240,00 €
8,68 € 815,92 €
8,39 € 2.365,98 €
8,14 € 4.208,38 €
8,06 € 8.334,04 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1057
2 Channel
5 MHz
14 V/us
98 dB
20 mA
100 pA
300 uV
40 V
8 V
1.7 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Precision
Brand: Analog Devices
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain V/V: 300 V/mV
In - Input Noise Current Density: 1.8 fA
Ios - Input Offset Current: 50 pA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.