LT1055S8#PBF

Analog Devices
584-LT1055S8#PBF
LT1055S8#PBF

Mfr.:

Description:
Precision Amplifiers Prec, Hi Speed, JFET In Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
139
Expected 5/27/2026
400
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,73 € 47,30 €
4,33 € 108,25 €
3,90 € 390,00 €
3,74 € 1.122,00 €
3,64 € 1.820,00 €
3,59 € 3.590,00 €
3,58 € 8.950,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,12 €
Min:
1

Similar Product

Analog Devices LT1055S8#TRPBF
Analog Devices
Precision Amplifiers Prec, Hi Speed, JFET In Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
4.5 MHz
12 V/us
500 uV
10 pA
40 V
8 V
2.8 mA
30 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1055
Tube
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 400 V/mV
In - Input Noise Current Density: 1.8 fA
Input Type: JFET
Ios - Input Offset Current: 5 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.