LT1055S8

584-LT1055S8
LT1055S8

Mfr.:

Description:
Precision Amplifiers LT1055 - Precision, High Speed, JFET Input Operational Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
12 V/us
10 pA
40 V
8 V
2.8 mA
30 mA
100 dB
15 nV/sqrt Hz
SOIC-8
LT1055
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.8 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99