LT1033CT#PBF

Analog Devices
584-LT1033CT#PBF
LT1033CT#PBF

Mfr.:

Description:
LDO Voltage Regulators 3A Neg Adj Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365
Can Dispatch Immediately
On Order:
400
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
6,87 € 68,70 €
6,09 € 304,50 €
5,85 € 585,00 €
5,57 € 1.392,50 €
5,44 € 2.720,00 €
5,31 € 5.310,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
- 32 V to - 1.2 V
3 A
1 Output
Negative
77 dB
Adjustable
- 55 C
+ 125 C
LT1033
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Line Regulation: 0.01 %/V
Load Regulation: 0.2 %
Output Voltage Range: - 1.2 V to - 36 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.25 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Negative Adjustable Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99