LT1032CSW#PBF

Analog Devices
584-LT1032CSW#PBF
LT1032CSW#PBF

Mfr.:

Description:
RS-232 Interface IC 4x L Pwr Line Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
6,03 € 60,30 €
5,36 € 134,00 €
5,02 € 471,88 €
4,86 € 1.370,52 €
4,75 € 2.455,75 €
4,64 € 4.797,76 €
4,53 € 11.497,14 €
5.029 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LT1032
Driver
4 Driver
0 Receiver
15 V
5 V
SMD/SMT
500 uA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V to 15 V
Output Current: 22 mA
Pd - Power Dissipation: 12 mW
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99