LT1028CN8#PBF

Analog Devices
584-LT1028CN8#PBF
LT1028CN8#PBF

Mfr.:

Description:
Precision Amplifiers Ultra L N Prec Hi Speed Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,03 € 14,03 €
11,11 € 111,10 €
9,94 € 497,00 €
9,58 € 958,00 €
9,19 € 2.297,50 €
8,96 € 4.480,00 €
8,85 € 8.850,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
75 MHz
15 V/us
20 uV
25 nA
44 V
8 V
7.4 mA
30 mA
126 dB
850 pV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LT1028
Tube
Amplifier Type: Ultralow Noise, High Speed Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 30 V/uV
In - Input Noise Current Density: 1 pA
Ios - Input Offset Current: 18 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.