LT1025CS8#PBF

Analog Devices
584-LT1025CS8#PBF
LT1025CS8#PBF

Mfr.:

Description:
Board Mount Temperature Sensors uP Thermocouple Cold Junction Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
7,94 € 39,70 €
7,63 € 76,30 €
7,26 € 181,50 €
7,00 € 350,00 €
6,76 € 676,00 €
6,24 € 3.120,00 €
6,11 € 6.110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,43 €
Min:
1

Similar Product

Analog Devices LT1025CS8#TRPBF
Analog Devices
Board Mount Temperature Sensors uP Thermocouple Cold Junction Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
0 C
+ 70 C
SOIC-8
4 V
36 V
Remote
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 80 uA
Product: Thermocouple Compensators
Product Type: Board Mount Temperature Sensor ICs
Series: LT1025
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Cold Junction Compensator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99