LT1024ACN#PBF

584-LT1024ACN#PBF
LT1024ACN#PBF

Mfr.:

Description:
Precision Amplifiers Dual, Matched Picoampere, Microvolt Input, Low Noise Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
1 MHz
200 mV/us
15 uV
25 pA
40 V
4 V
380 uA
10 mA
132 dB
14 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LT1024
Tube
Amplifier Type: Low Noise Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 20 fA
Ios - Input Offset Current: 20 pA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Unit Weight: 4,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99