LT1020CSW#TRPBF

Analog Devices
584-LT1020CSW#TRPBF
LT1020CSW#TRPBF

Mfr.:

Description:
LDO Voltage Regulators uP Reg & Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,53 € 7.530,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,56 €
Min:
1

Similar Product

Analog Devices LT1020CSW#PBF
Analog Devices
LDO Voltage Regulators uP Reg & Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Adjustable
125 mA
1 Output
Positive
40 uA
96 dB
Adjustable
0 C
+ 100 C
200 mV
LT1020
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 650 mV
Ib - Input Bias Current: 15 nA
Line Regulation: 0.01 %/V
Load Regulation: 0.2 %
Operating Supply Current: 40 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Micropower Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99